Bulgin USB Cable, Male USB to Male, USB 3.0 USB, 3 m

Subtotal (1 unit)*

€64.62

(exc. VAT)

€79.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.62

*price indicative

RS Stock No.:
664-212
Mfr. Part No.:
PXP6040/AC/3M00
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Cable Length

3m

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Bulgin Rugged USB 3.0 cable features a pre-wired, overmoulded design with sealed connectors built for harsh environments. It's IP68, and IP69K rated when mated, offering excellent water and dust resistance. The push-twist locking mechanism ensures secure connections in industrial and outdoor settings.

30 degree push twist locking and tamperproof lock prevents accidental un mating

Choice of cable lengths

Water and dustproof to IP68 and IP69K when mated with compatible connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy