Bulgin USB Cable, Male USB to Male, USB 2.0 USB, Black, 1 m
- RS Stock No.:
- 148-946
- Mfr. Part No.:
- PXP0025/MB/1M00/MB
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €30.20
View bulk pricing optionsSubtotal (1 unit)*
€38.06
(exc. VAT)
€46.81
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €38.06 | - |
| 10 + | €35.04 | €30.20 |
*price indicative
- RS Stock No.:
- 148-946
- Mfr. Part No.:
- PXP0025/MB/1M00/MB
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | PXP0025 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series PXP0025 | ||
- COO (Country of Origin):
- CN
The Bulgin Female Mini USB to Male Mini USB offers IP67 protection when fitted with the Miniature Sealing Cap PXP0026. It features an aluminized polyester shield with a drain wire and tinned copper braided shield. This connector provides USB 2.0 performance and comes in a 1m length.
Body colour black
Body material PVC
Body material type plastic body
Related links
- Bulgin USB Cable USB 2.0 USB 500 mm
- Bulgin USB Cable USB 2.0 USB 300 mm
- Bulgin USB Cable USB 3.0 USB Type A 1 m
- Bulgin USB Cable USB 2.0 USB Type A 1 m
- Bulgin USB Cable USB 3.2 USB Type C 1 m
- Bulgin USB Cable USB 3.0 USB Type A 1 m
- Bulgin USB Cable USB 3.2 USB Type A 1 m
- Bulgin USB Cable USB 2.0 USB Type A 4.5 m
