L-Com USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 2 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€21.95

(exc. VAT)

€27.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€21.95-
10 +€20.108%

*price indicative

RS Stock No.:
287-186
Mfr. Part No.:
U2A00003-2M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

2m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

TSCA, REACH, California Proposition 65, RoHS

Series

U2A00003

COO (Country of Origin):
MX
The L-Com USB 2.0 cable is designed to meet the rigours of modern connectivity, ensuring reliable data transfer and power supply for a variety of devices. Its robust construction features a combination of 28AWG stranded tinned copper twisted pair for data lines and 24AWG stranded tinned copper conductors for power, helping to maintain signal integrity during transmission.

Designed to meet stringent USB 2.0 standards for broad device compatibility

Robust PVC outer jacket enhances durability while retaining flexibility

Overall aluminised polyester shield reduces electrical noise

Individual packaging ensures protection during transit and storage

Carefully crafted to support 360° shield termination for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy