L-Com USB Cable, Male USB Type A to Male, USB 2.0 DB9, 1.1 m
- RS Stock No.:
- 297-632
- Mfr. Part No.:
- UMC-201
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€87.77
(exc. VAT)
€107.96
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.77 |
*price indicative
- RS Stock No.:
- 297-632
- Mfr. Part No.:
- UMC-201
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 1.1m | |
| Connector Type A | USB Type A | |
| Connector Type B | DB9 | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, RoHS, California Proposition 65, REACH | |
| Series | UMC-201 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 1.1m | ||
Connector Type A USB Type A | ||
Connector Type B DB9 | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, RoHS, California Proposition 65, REACH | ||
Series UMC-201 | ||
- COO (Country of Origin):
- TW
The L-Com USB to RS232 serial cable assembly offers a seamless connection for reliable data transfer between devices. Designed with precision and made to meet the highest of industry standards, this cable ensures compatibility with various operating systems, making it an indispensable tool for professionals in the electronics field. With its robust construction, it stands up to daily use while delivering consistent performance.
Capable of supporting asynchronous serial interfaces to simplify connections
Overall cable length tolerances guarantee precision in usage
Designed to be compatible with a wide range of operating systems for added versatility
Individually packaged for enhanced protection and convenience during storage
Crafted with flexibility to accommodate various configurations and uses
Comprehensive dimensional tolerances cater to specific project requirements
