L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 1 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€61.50

(exc. VAT)

€75.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€61.50-
10 +€56.388%

*price indicative

RS Stock No.:
297-652
Mfr. Part No.:
WPUSBAX-1M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS, REACH, California Proposition 65, TSCA

Series

WPUSBAX

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB cable featuring a waterproof panel mountable female USB A connector and a standard male USB A connector, these hard to find cables are IP67 rated. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors.

30 micro inch gold contact plating provides reliable connections with repeated mating cycles

Rugged moulded backshells insure durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy