L-Com USB Cable, Male USB to Male, USB 2.0 USB, Grey, 1 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€19.60

(exc. VAT)

€24.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€19.60-
10 +€17.998%

*price indicative

RS Stock No.:
287-356
Mfr. Part No.:
CAA-90UB-1M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

TSCA, California Proposition 65, RoHS, REACH

Series

CAA-90UB

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com premium USB cable assembly is designed to provide exceptional performance for USB connections, ensuring reliable data transmission. With its high quality construction featuring stranded tinned copper twisted pairs and a robust overall shielding, this assembly caters to both durability and signal integrity. The uniquely crafted PVC outer jacket not only protects against external interference but also provides flexibility, making it perfect for various applications. Whether for industrial environments or everyday use, this cable delivers top notch functionality.

Supports USB 2.0 requirements which ensuring high speed data transmission

360° shield termination for superior EMI protection

Meets various dimensional tolerances for reliable performance

Engineered to ensure continuous operation in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy