L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Light Grey, 36 in
- RS Stock No.:
- 297-713
- Mfr. Part No.:
- AL-ECF504-AA36
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.55
(exc. VAT)
€64.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €52.55 |
| 10 + | €48.18 |
*price indicative
- RS Stock No.:
- 297-713
- Mfr. Part No.:
- AL-ECF504-AA36
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 36in | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, REACH, California Proposition 65, TSCA | |
| Series | AL-ECF504 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 36in | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, REACH, California Proposition 65, TSCA | ||
Series AL-ECF504 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB surge protector is a commercial quality device designed to protect a computer's sensitive USB ports from power surges and spikes from attached devices. To ensure USB 2.0 speeds, the device uses ultra low capacitance diodes to protect the data lines. In addition, a protection device clamps the power lines to safe levels. This USB surge protector is ideal for protecting a PC from Wi-Fi client adaptors and surveillance cameras used with long USB extender cables.
Type A Female Bulkhead to Type A Male connectors
Allows USB cables to be passed through panels or enclosures
Power and data line protection
USB 1.0 and 2.0 compatible
Related links
- L-Com USB Cable USB 2.0 USB Type A 12 in
- L-Com USB Cable USB 2.0 USB Type A 36 in
- L-Com USB Cable USB 2.0 USB Type A 24 in
- L-Com USB Cable USB 2.0 USB Type A, 12 in
- L-Com USB Cable USB 2.0 USB Type A 12 in
- L-Com USB Cable USB 2.0 USB Type A 120 in
- L-Com USB Cable USB 2.0 USB Type A 72 in
- L-Com USB Cable USB 2.0 USB Type B 5 m
