L-Com USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Light Grey, 36 in
- RS Stock No.:
- 287-246
- Mfr. Part No.:
- ECF504-36AAS
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€26.78
(exc. VAT)
€32.94
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.78 | - |
| 10 + | €24.54 | 8% |
*price indicative
- RS Stock No.:
- 287-246
- Mfr. Part No.:
- ECF504-36AAS
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 36in | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Light Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, REACH, TSCA, California Proposition 65 | |
| Series | ECF504 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 36in | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Light Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, REACH, TSCA, California Proposition 65 | ||
Series ECF504 | ||
- COO (Country of Origin):
- MX
The L-Com USB Type A coupler designed for seamless connectivity in various applications. This product boasts a well engineered construction that ensures reliability and enhanced performance. Tailored for versatility, the assembly features a durable ABS housing and a chrome finish, providing both resilience and aesthetic appeal. Ideal for USB 2.0 standards, it incorporates gold plated connectors for excellent signal transmission.
Operating temperature range accommodates diverse environmental conditions
Individually packaged to maintain product integrity during transit
Light grey colour to suit various aesthetic needs
Employs a reliable shield termination for superior signal integrity
Boasts a lightweight design without compromising on performance
Related links
- L-Com USB Cable USB 2.0 USB Type A 36 in
- L-Com USB Cable USB 2.0 USB Type A, 300 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB Type A 24 in
- L-Com USB Cable USB 2.0 USB Type A 120 in
