L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 300 mm
- RS Stock No.:
- 297-739
- Mfr. Part No.:
- CAA-90RMICB-03M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.91
(exc. VAT)
€28.18
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.91 |
| 10 + | €20.96 |
*price indicative
- RS Stock No.:
- 297-739
- Mfr. Part No.:
- CAA-90RMICB-03M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, TSCA, REACH, RoHS | |
| Series | CAA-90RMICB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, TSCA, REACH, RoHS | ||
Series CAA-90RMICB | ||
- COO (Country of Origin):
- MX
The L-Com USB cable designed for reliable data and power transmission. Designed for reliability, this cable features a durable black PVC outer jacket that ensures longevity and protection against wear and tear. Engineered to meet USB 2.0 standards, it allows for seamless communication and compatibility with a wide range of devices. Its robust design includes gold plated contacts for enhanced conductivity, ensuring optimal performance during use.
Individually packaged in compliance with stringent L com specifications
Provides reliable connectivity for both power and data tasks
Tested for continuity to guarantee uncompromised performance
Moulded hood design for increased strain relief and reduced wear
