L-Com USB Cable, Male USB to Male, USB 2.0, Grey, 300 mm
- RS Stock No.:
- 297-906
- Mfr. Part No.:
- CAA-90RB-03M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€19.19
(exc. VAT)
€23.60
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €19.19 | - |
| 10 + | €17.60 | 8% |
*price indicative
- RS Stock No.:
- 297-906
- Mfr. Part No.:
- CAA-90RB-03M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, TSCA, REACH, RoHS | |
| Series | CAA-90RB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, TSCA, REACH, RoHS | ||
Series CAA-90RB | ||
RoHS Status: Exempt
The L-Com high quality USB series cable is designed specifically for robust connectivity and reliable data transfer. With its expertly crafted components, it ensures superior performance while meeting the stringent USB 2.0 standards. The meticulously engineered construction, featuring tinned copper conductors and a durable PVC outer jacket, provides enhanced resilience against wear and tear. Ideal for various applications, this cable thoroughly embodies quality and reliability, making it a perfect choice for both professional and personal use.
Advanced shielding reduces electromagnetic interference
Compatible with USB 2.0 which ensuring reliable and fast data transmission
Individually packaged for enhanced protection and presentation
Tested for continuity to guarantee dependable performance
Versatile application across various electronic devices
Related links
- L-Com USB Cable USB 2.0 USB 300 mm
- L-Com USB Cable USB 2.0 USB 300 mm
- L-Com USB Cable USB 2.0 USB B Grey, 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 800 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
