L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 300 mm
- RS Stock No.:
- 297-154
- Mfr. Part No.:
- CAA-90RMB5-03M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.57
(exc. VAT)
€20.38
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.57 |
| 10 + | €15.19 |
*price indicative
- RS Stock No.:
- 297-154
- Mfr. Part No.:
- CAA-90RMB5-03M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, REACH, RoHS, TSCA | |
| Series | CAA-90RMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, REACH, RoHS, TSCA | ||
Series CAA-90RMB5 | ||
- COO (Country of Origin):
- CN
The L-Com USB cable assembly is designed for robust data communication and power delivery. Its highly flexible design ensures ease of use in tight spaces, while the premium materials used guarantee durability and long term performance. Perfectly suited for applications requiring the utmost reliability, this cable features advanced shielding to minimise interference, ensuring a stable connection for data transfer.
High quality shielding significantly reduces signal interference
Constructed with stranded tinned copper for improved conductivity
Individually packaged for safe transport and storage
Robust PVC outer jacket offers excellent protection against abrasion
Cables have undergone thorough continuity testing for reliability
