L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 2 m
- RS Stock No.:
- 297-943
- Mfr. Part No.:
- CAUBLKAB-2M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.68
(exc. VAT)
€15.60
(inc. VAT)
In Stock
- Plus 124 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.68 |
| 10 + | €11.66 |
*price indicative
- RS Stock No.:
- 297-943
- Mfr. Part No.:
- CAUBLKAB-2M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, California Proposition 65, REACH, RoHS | |
| Series | CAUBLKAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, California Proposition 65, REACH, RoHS | ||
Series CAUBLKAB | ||
The L-Com USB cable designed for reliable performance and durability, making it an essential choice for users seeking high quality connectivity solutions. This cable incorporates advanced construction techniques to ensure optimal signal transmission, supporting USB 2.0 specifications. With robust shielding and high quality materials, it provides superior protection against interference, ensuring that your data transfers are swift and accurate.
Incorporates a durable PVC outer jacket for flexibility and longevity in various applications
Individually packaged to maintain quality during storage and transit
Includes a drain wire for effective grounding enhancing performance
Offers a range of lengths for versatile use in different setups
