L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB B, USB Type B, Black, 2 m

Get a bulk buy discount

Add 10 more to save €15.10

View bulk pricing options

Subtotal (1 unit)*

€18.12

(exc. VAT)

€22.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 172 unit(s) shipping from 23 November 2026
  • Plus 220 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.12-
10 +€16.61€15.10

*price indicative

RS Stock No.:
286-996
Mfr. Part No.:
U2A00002-2M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

2m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB B, USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

REACH, TSCA, RoHS, California Proposition 65

Series

U2A00002

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB 2.0 cable is designed to meet the rigorous demands of modern connectivity. Engineered for high performance, this cable ensures robust data transmission and power supply while maintaining optimal signal integrity. It features durable PVC jackets for increased flexibility and resilience, effectively catering to various environmental conditions. Its innovative design includes a well shielded structure that mitigates interference, making it ideal for both industrial and home applications.

Ferrite bead included to reduce electromagnetic interference

Designed to meet USB 2.0 specifications for fast data transfer

Each cable assembly has 360° shield termination for optimal grounding

Individually packaged to ensure safe delivery and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy