Exsys USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, 1 m
- RS Stock No.:
- 309-460
- Distrelec Article No.:
- 304-26-504
- Mfr. Part No.:
- EX-K1596-1.0
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€15.13
(exc. VAT)
€18.61
(inc. VAT)
In Stock
- 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.13 |
*price indicative
- RS Stock No.:
- 309-460
- Distrelec Article No.:
- 304-26-504
- Mfr. Part No.:
- EX-K1596-1.0
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 is a high-quality USB-C cable is compliant with the USB 3.2 Gen 2x2 standard. It connects your devices reliably and quickly and supports charging of connected devices with up to 100W.
cable length is 1m
Data transfer rate up to 20 Gbits per s
Supports monitors via USB C with up to 4K at 60Hz
Supports USB C Power Delivery
Cable diameter is 5.4 mm
Shielding is braided and foil shielding
Cable with grey fabric mesh
