Exsys USB Cable, Male USB Type C to Male USB Type A, 1 m
- RS Stock No.:
- 309-476
- Mfr. Part No.:
- EX-13003
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€42.77
(exc. VAT)
€52.61
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.77 |
*price indicative
- RS Stock No.:
- 309-476
- Mfr. Part No.:
- EX-13003
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB Serial Cable with USB-A and USB-C connectors provides an RS-232/422/485 serial interface as well as RS-232 compatible TTL 5V or3.3V logic levels. The serial connections are easily made on the integrated terminal block. Simple connection to the USB-A or USB-C port means there is no need to open the computer and it can be installed while the system is running.
FIFO Buffer 16C550 with 128Byte
Signals RS 422 is 4 wire
Signals RS 485 is 2 wire
Powered by USB bus
Related links
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable Thunderbolt 3 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C 1 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 2.0 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type A, 10 m
- Exsys USB Cable USB 3.2 USB Type A, 10 m
- Exsys USB Cable USB 2.0 DB9 Male, 1.8 m
