Exsys USB Cable, Male USB Type A to Male, USB 2.0 USB Type C, 1 m

Subtotal (1 unit)*

€6.17

(exc. VAT)

€7.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.17

*price indicative

RS Stock No.:
309-480
Distrelec Article No.:
304-27-375
Mfr. Part No.:
EX-K1403-2
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type C

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The Exsys USB 3-in-1 cable charges almost all your devices such as iPhones, Android phones, Bluetooth speakers/headsets, power banks and other small devices. It can also be used as a data cable to connect to a PC or notebook. The metal plugs and stylish nylon sheathing give this cable a high quality look and feel.

Micro USB plug for older smartphones and other small devices

Shielding is braided and foil shielding

Cable with black fabric mesh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy