Roline USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 1 m
- RS Stock No.:
- 324-206
- Distrelec Article No.:
- 302-38-527
- Mfr. Part No.:
- 11.02.8760
- Manufacturer:
- Roline
Subtotal (1 unit)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
Limited stock
- 128 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.85 |
*price indicative
- RS Stock No.:
- 324-206
- Distrelec Article No.:
- 302-38-527
- Mfr. Part No.:
- 11.02.8760
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS, Meets standard USB 2.0 | |
| Series | ROLINE USB 2.0 Cable | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS, Meets standard USB 2.0 | ||
Series ROLINE USB 2.0 Cable | ||
- COO (Country of Origin):
- CN
The Roline USB 2.0 cable is a high quality USB cable with one Type A and one Micro USB connector. This cable is ideal for connecting devices with a Micro USB connector, such as smartphones, mobile phones, digital cameras, DSLR, or other equipment. It meets the standard USB 2.0, with a transfer rate of up to 480 Mbit/s.
Elastic and very flexible
Made of thermoplastic elastomer
Related links
- Roline USB Cable USB 2.0 Micro USB Type B 1 m
- Roline USB Cable USB 2.0 Micro USB Type B 3 m
- Roline USB Cable USB 2.0 Micro USB Type B 300 mm
- Roline USB Cable USB 2.0 Micro USB Type B 1.8 m
- Roline USB Cable USB 2.0 Micro USB Type B 800 mm
- Roline USB Cable USB 2.0 Micro USB Type B Black, 1.8 m
- Roline USB Cable USB 2.0 Micro USB Type B Black, 800 mm
- Okdo USB Cable USB 2.0 Micro USB Type B 1 m
