Okdo USB Cable, Male USB Type A to Male, USB 2.0 Micro USB Type B, Black, 1 m
- RS Stock No.:
- 216-3185
- Mfr. Part No.:
- MBUSB1
- Manufacturer:
- Okdo
Get a bulk buy discount
Add 5 more to save €0.50
View bulk pricing optionsSubtotal (1 unit)*
€2.01
(exc. VAT)
€2.47
(inc. VAT)
Being discontinued
- Plus 327 unit(s) shipping from 09 November 2026
- Final 9,641 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.01 | - |
| 5 - 9 | €1.91 | €0.50 |
| 10 + | €1.85 | €1.60 |
*price indicative
- RS Stock No.:
- 216-3185
- Mfr. Part No.:
- MBUSB1
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
This USB cable features a standard Type-A USB connector on one end and a Type-B (Micro) connector on the other. The Type-A connector can be plugged into a computer, with the Micro Type-B connector into a Type-B port.
Devices like micro:bits, mobile phones, MP3 players, tablets, digital cameras and digital camcorders often have Micro Type-B ports.
Features:
• USB 2.0 A MALE TO MICRO B MALE
• 28 AWG
• 1 metre
• PVC jacket
• Protective braiding
• Data and power capability
Related links
- Roline USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- StarTech.com USB Cable USB 2.0 Micro USB Type B 1 m
- Digitus USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO USB Cable USB 2.0 Micro USB Type B 1 m
- Connective Peripherals USB Cable USB 2.0 Micro USB Type B 1 m
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
