Hama , Male Micro USB Type B, USB Type A to Male USB Type A, Black, 1.5 m

Subtotal (1 unit)*

€14.40

(exc. VAT)

€17.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.40

*price indicative

RS Stock No.:
325-068
Mfr. Part No.:
00200608
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

USB Cable

Cable Length

1.5m

Connector Type A

Micro USB Type B, USB Type A

Connector Type B

USB Type A

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama Micro USB Cable is designed for connecting devices such as PCs, notebooks, MacBooks, chargers, tablets, smartphones, power packs, Bluetooth speakers, or game controllers to transfer digital data, signals, and power. It supports high speed data transfer of up to 480 Mbps and features double shielding to effectively reduce electromagnetic interference. The slimline plug design makes it particularly ideal for mobile and flat devices or when space is limited.

Flexible materials guarantee optimum kink protection and prevent cable breakage

High quality materials and workmanship guarantee excellent transmission quality

Internal wires made from copper for rapid data transfer and the best supply of power

Ideal for charging transferring data and synchronising

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy