StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, White, 2 m
- RS Stock No.:
- 473-448
- Mfr. Part No.:
- USB2CC2MNCWHE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€11.31
(exc. VAT)
€13.91
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 156 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.31 |
*price indicative
- RS Stock No.:
- 473-448
- Mfr. Part No.:
- USB2CC2MNCWHE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
StarTech.com USB Cable, 2m Cable Length, USB 2.0 Version - USB2CC2MNCWHE
This USB cable connects two USB Type-C interfaces to facilitate data transfer and charging within industrial and laboratory setups. It is designed for straightforward linking of compatible devices where a compact, two-ended USB Type-C lead is required and operates to the USB 2.0 standard suitable for control, monitoring and peripheral interconnections.
Features and Benefits:
• 2m length provides extended reach without adaptors • Male-to-male USB-C ends enable direct device-to-device connection • USB 2.0 protocol supports reliable low-speed and full-speed data exchange • Thermoplastic elastomer outer sheath affords flexible handling • White jacket colour allows easy Visual identification in cable bundles • RoHS-compliant construction reduces restricted substance content
Applications
• Suitable for connecting measurement instruments to data loggers • Ideal for linking controllers to human-machine interfaces • Can be used for device firmware updates in production lines • Used with portable test equipment for field diagnostics • Suitable for charging USB-C powered handheld tools
What connector genders are provided at each end?
Both ends are fitted with male USB Type-C connectors for direct cross-device connection.
Which materials make up the cable's external covering?
The cable jacket is MADE from thermoplastic elastomer to provide flexibility and abrasion resistance in routine handling.
What electrical communication standard does it follow?
It implements the USB 2.0 specification for low-speed and full-speed signalling compatible with a wide range of industrial peripherals.
How does the cable identification assist in installations?
The white outer jacket offers clear Visual differentiation when organising multiple leads in control cabinets or test benches.
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 2 m
- StarTech.com USB 2.0 White, 2 m
- StarTech.com USB 2.0 White, 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 ft
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
