TE Connectivity USB Cable USB Type A to USB B, White, 1.3 m
- RS Stock No.:
- 477-369
- Distrelec Article No.:
- 304-60-009
- Mfr. Part No.:
- 1487587-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€206.15
(exc. VAT)
€253.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €206.15 | €10.308 |
*price indicative
- RS Stock No.:
- 477-369
- Distrelec Article No.:
- 304-60-009
- Mfr. Part No.:
- 1487587-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cable Length | 1.3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| Jacket Colour | White | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cable Length 1.3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
Jacket Colour White | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity USB, A-B connector in a stylish white finish is designed for robust performance and optimal data transmission. With a length of 1.3 metres, this cable ensures flexibility and convenience, allowing for easy connections in various environments. Ideal for both professional and personal use, this versatile product meets stringent compliance standards, making it a reliable choice for all your USB connectivity needs. The internal description highlights its compatibility with an array of devices, ensuring seamless integration into your setup. Whether you're connecting printers, scanners, or other USB devices, this cable delivers exceptional reliability and performance. Enjoy enhanced durability and peace of mind with a product engineered to withstand the demands of daily use.
Elegantly designed with a modern white finish for aesthetic appeal
Length of 1.3 metres provides ample reach for versatile placement
Engineered for high-speed data transfer to support efficient workflows
Compliant with EU RoHS standards, ensuring environmentally friendly use
Reliable for connecting various peripherals, enhancing device functionality
Built to withstand everyday wear and tear, guaranteeing long-lasting performance
Compatible with a range of devices, adding flexibility to your technology setup
Related links
- TE Connectivity White, 1 m
- TE Connectivity USB 2.0 White, 1.5 m
- TE Connectivity USB 2.0 White, 2 m
- TE Connectivity USB Cable USB 2.0 USB B, Black
- TE Connectivity USB Cable Black, 1.8 m
- TE Connectivity USB Cable USB 3.0 USB Type A 0.5 m
- TE Connectivity USB Cable USB 2.0 USB Type A 0.5 m
- TE Connectivity USB Cable USB 3.0 USB Type A 5 m
