RND USB 3.0, Male USB A to Male USB B, 3m

Unavailable
RS will no longer stock this product.
RS Stock No.:
491-032
Mfr. Part No.:
RND 765-00081
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Length

3m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

COO (Country of Origin):
CN
The RND USB 3.0 A Plug to USB 3.0 Micro B Plug Cable is engineered for high speed data transfer, providing exceptional performance and reliability for various applications. Crafted with precision, this cable ensures optimal connectivity for devices while maintaining durability and flexibility. The design features a robust PVC jacket, which not only enhances the cable's longevity but also facilitates ease of use in daily scenarios. Ideal for connecting USB peripherals, it supports rapid data transfer rates, making it perfect for professionals and everyday users alike. The meticulous attention to detail in the construction of the connectors ensures a secure fit, reducing the risk of signal loss or interference.

Designed to support high speed data transmission which ensuring quick file transfers
Constructed with durable PVC jacket for enhanced protection and flexibility
Features nickel plated connectors for optimal conductivity and reduced corrosion
Blue rubber cores in connectors provide additional strain relief and support
Meets USB 3.0 standards for compatibility with a wide range of devices
Lightweight and portable design perfect for on the go use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy