RND USB 3.0, Male USB A to Male USB C, 5Gbps, 3m

Unavailable
RS will no longer stock this product.
RS Stock No.:
491-971
Mfr. Part No.:
RND 765-00298
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Length

3m

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Data Rate

5Gbps

COO (Country of Origin):
CN
The RND USB-A to USB-C cable is designed to enhance your connectivity experience, providing high-speed data transfer and robust connectivity for a variety of devices. With its USB 3.0 compatibility, this cable ensures a seamless connection, maximising performance for both personal and professional use. Crafted with a durable PVC sheath, it offers superior protection, making it ideal for daily use in diverse environments. The cable features high-quality nickel connectors, guaranteeing reliability and longevity. Whether you’re charging your devices or transferring data, this cable stands out for its flexibility and efficiency, ensuring you can stay connected wherever you are.

Provides a white jacket colour that adds a sleek aesthetic to your tech setup
Meets a wide range of application needs, from home use to professional setups
Features a 3-metre length, offering ample reach for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy