RND USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 1.8 m

Subtotal (1 unit)*

€7.27

(exc. VAT)

€8.94

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 132 unit(s), ready to ship from another location
Units
Per unit
1 +€7.27

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€7.02

(exc. VAT)

€8.63

(inc. VAT)

RS Stock No.:
283-4380
Distrelec Article No.:
301-30-535
Mfr. Part No.:
RND 765-00092
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

USB Cable

Cable Length

1.8m

Connector Type A

USB 3 Type A

Connector Type B

USB 3 Type A

Voltage

30V

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

Series

RND 765

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy