RND USB Cable, Male USB Type C to Male, USB 2.0 Lightning Connector, Black, 2 m
- RS Stock No.:
- 491-907
- Distrelec Article No.:
- 303-84-035
- Mfr. Part No.:
- RND 765-00311
- Manufacturer:
- RND
Subtotal (1 unit)*
€8.26
(exc. VAT)
€10.16
(inc. VAT)
Last RS stock
- Final 153 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €8.26 |
*price indicative
- RS Stock No.:
- 491-907
- Distrelec Article No.:
- 303-84-035
- Mfr. Part No.:
- RND 765-00311
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The RND USB-C to USB-Lightning cable is the ideal accessory for your tech needs, seamlessly accommodating both charging and data transfer functionalities. Crafted with an emphasis on durability, this cable features all-copper conductors that ensure a crystal-clear signal and reduce any potential interference. Designed for extensive use, the robust construction withstands the rigours of daily life while its sleek, round design ensures easy handling. With a length of 2 metres, you can stay comfortably connected while using your devices, whether at home, in the office, or on the go. The stylish black jacket adds an element of modern elegance, making this cable a perfect fit for any tech enthusiast looking to enhance their connectivity experience.
Nickel-plated connectors enhance durability and resistance to wear
Complies with standards such as RoHS and REACH for eco-conscious use
Comes in a versatile length of 2 metres for expanded reach
Related links
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Lightning Connector 3 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 USB B 2 m
- RND USB Cable USB 2.0 USB Type C 2 m
- RS PRO USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 USB Type A 3 m
