RND USB Cable, Male USB Type C to Male, USB 2.0 Lightning Connector, Black, 1 m
- RS Stock No.:
- 492-593
- Distrelec Article No.:
- 303-84-033
- Mfr. Part No.:
- RND 765-00309
- Manufacturer:
- RND
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
Last RS stock
- 19 left, ready to ship from another location
- Final 8 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 492-593
- Distrelec Article No.:
- 303-84-033
- Mfr. Part No.:
- RND 765-00309
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The RND USB-C to USB-Lightning cable delivers unparalleled performance and versatility, making it an essential accessory for any tech savvy user. Designed with durability in mind, this cable features all-copper conductors to ensure optimal signal transmission, free from interference. Whether you are syncing data or charging your devices, this robust cable guarantees reliable functionality across a variety of applications. At a length of 1 metre, it provides ample reach for comfortable use while maintaining a sleek, black design that complements any setup. With a focus on intensive use, this cable is made to withstand the rigours of daily connectivity.
Round cable design ensures flexibility and ease of handling
Nickel plating enhances durability and corrosion resistance
Multi-functionality supports both syncing and charging capabilities
Related links
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Lightning Connector 3 m
- RND USB Cable USB 2.0 USB Type A 1 m
- RND USB Cable USB 3.1 USB Type A 1 m
- RND USB Cable USB 3.0 USB Type A 1 m
- RND USB Cable USB 2.0 USB A Socket 1 m
