RND USB Cable, Male USB Type C to Male, USB 2.0 Lightning Connector, White, 3 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
490-845
Distrelec Article No.:
303-84-037
Mfr. Part No.:
RND 765-00313
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

USB Cable

Cable Length

3m

Connector Type A

USB Type C

Connector Type B

Lightning Connector

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN
The RND work holder is designed to securely hold small and odd-shaped parts, making it an ideal tool for tasks such as filling, painting, engraving, sawing, shaping, and more. Its versatile design ensures that parts remain stable and steady during detailed work, improving precision and ease of handling. Perfect for a variety of DIY, crafting, and light industrial applications, this work holder enhances productivity by providing reliable support for intricate tasks.

Useful for bending and forming wire around

8 steel pins can be placed anywhere around the head

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy