RND USB 2.0, Male USB A to Male USB A, 4.5m
- RS Stock No.:
- 492-247
- Mfr. Part No.:
- RND 765-00076
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-247
- Mfr. Part No.:
- RND 765-00076
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 4.5m | |
| Connector 1 | USB A | |
| Connector 2 | USB A | |
| USB Cable Type | USB Cable | |
| USB Version | USB 2.0 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 4.5m | ||
Connector 1 USB A | ||
Connector 2 USB A | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
- COO (Country of Origin):
- CN
The RND USB A Plug to USB A Plug cable is designed for reliability and performance in various applications. Perfect for connecting devices such as computers, printers, and other peripherals, this cable ensures stable and efficient data transfer with minimal interference. Built with robust materials and precise engineering, it features a durable black PVC jacket and high-grade connectors for long-lasting use. The inner construction incorporates advanced insulation technology, contributing to effective signal integrity. Whether in an office setting or at home, this cable meets your connectivity needs with ease and effectiveness.
Built with a flexible yet robust PVC jacket for ease of use
Ideal for a variety of devices, making it a versatile solution
Lightweight design ensures easy handling and installation
Ideal for a variety of devices, making it a versatile solution
Lightweight design ensures easy handling and installation
Related links
- RND USB Cable USB 2.0 Micro USB Type B 0.5 m
- RND USB Cable USB 2.0 USB B 4.5 m
- RND USB Cable USB 2.0 USB B 2 m
- RND USB Cable USB 2.0 USB Type A 1.8 m
- RND USB Cable USB 2.0 USB Type A 1000 mm
- RND USB Cable USB 2.0 USB Type A 1800 mm
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Lightning Connector 2 m