RND USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 1.8 m
- RS Stock No.:
- 283-4368
- Distrelec Article No.:
- 301-25-792
- Mfr. Part No.:
- RND 765-00074
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.26
(exc. VAT)
€5.24
(inc. VAT)
- RS Stock No.:
- 283-4368
- Distrelec Article No.:
- 301-25-792
- Mfr. Part No.:
- RND 765-00074
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | RND 765 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series RND 765 | ||
- COO (Country of Origin):
- CN

