Molex USB Cable, Male USB Type C to Male, USB 3.0 USB Type A, 1 m
- RS Stock No.:
- 507-499
- Distrelec Article No.:
- 304-57-144
- Mfr. Part No.:
- 203800-0026
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-499
- Distrelec Article No.:
- 304-57-144
- Mfr. Part No.:
- 203800-0026
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | chemSHERPA (xml), EU RoHS, IPC 1752A Class D, IEC-62474, IPC 1752A Class C | |
| Series | 203800 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals chemSHERPA (xml), EU RoHS, IPC 1752A Class D, IEC-62474, IPC 1752A Class C | ||
Series 203800 | ||
- COO (Country of Origin):
- CN
The Molex product exemplifies cutting-edge design and compliance excellence, tailored for modern industrial applications. Engineered with a robust construction, it addresses the needs of engineers and designers seeking reliability in every connection. The product stands out not only for its quality but also for its adherence to environmental standards, providing peace of mind in regulatory compliance. As part of a revered series, this offering enhances operational efficiency while ensuring a long-lasting performance, making it an indispensable addition for professionals in various sectors. With its obsolescence status, it assures users of a robust product history and continued reliability in critical environments.
Engineered for a high-performance, dependable connection
Compliant with EU RoHS regulations, ensuring environmental safety
Maintains compatibility with multiple industry compliance standards
Supports REACH with no SVHC content, promoting safety and sustainability
Certified under low-halogen status, minimizing potential hazards in use
Includes comprehensive product compliance documentation for transparency
Related links
- Molex USB Cable USB 2.0 USB Type A, 1 m
- Molex USB Cable USB Type C USB Type C 1 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type C 500 mm
- RS PRO USB Cable USB 3.0 USB Type C 1 m
- RS PRO USB Cable USB 3.0 USB Type C 1.8 m
- RS PRO USB Cable USB 3.0 USB Type C 1.5 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 150 mm
- Bulgin USB Cable USB 3.0 USB Type A 1 m
