Molex USB Cable, Male USB Type C to Male, USB 2.0 USB Type A, 1 m
- RS Stock No.:
- 507-417
- Distrelec Article No.:
- 304-57-143
- Mfr. Part No.:
- 203800-0025
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-417
- Distrelec Article No.:
- 304-57-143
- Mfr. Part No.:
- 203800-0025
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | EU RoHS, IEC-62474, chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | |
| Series | 203800 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals EU RoHS, IEC-62474, chemSHERPA (xml), IPC 1752A Class C, IPC 1752A Class D | ||
Series 203800 | ||
- COO (Country of Origin):
- CN
The Molex product stands out as a testament to superior engineering, designed to meet the demands of modern electronic applications. The item is engineered to comply with rigorous environmental standards, ensuring that it is suitable for use across various industries. Its status as obsolete reflects a legacy of reliability and quality that has shaped its development over the years. With a commitment to adhering to international compliance regulations, it assures users of its integrity in numerous applications. The document generated provides a comprehensive insight into its compliance with important environmental directives, making this product a wise choice for eco-conscious consumers.
Complies with EU RoHS regulations to ensure safety and reliability
Exceeds standards in product environmental compliance
Contains no REACH SVHCs, promoting safer use
Backed by multiple part industry compliance documents
Supported by certificates of compliance, ensuring Trust in quality
Recognized as low-halogen content, contributing to a reduced environmental impact
Related links
- Molex USB Cable USB 3.0 USB Type A, 1 m
- Molex USB Cable USB 2.0 Mini USB Type B 1 m
- Molex USB Cable USB 2.0 USB B 5 m
- Molex USB Cable USB 2.0 Micro USB Type B 1.5 m
- Molex USB Cable USB 2.0 Mini USB Type B 1.5 m
- Molex USB Cable USB Type C USB Type C 1 m
- Molex USB Cable USB 2.0 Pigtail 1 m
- Molex USB Cable USB 2.0 USB Type A 150 mm
