Molex USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, Black, 1.5 m
- RS Stock No.:
- 507-619
- Distrelec Article No.:
- 304-57-672
- Mfr. Part No.:
- 88732-8702
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-619
- Distrelec Article No.:
- 304-57-672
- Mfr. Part No.:
- 88732-8702
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| Voltage | 100Vrms | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Standards/Approvals | EU RoHS | |
| Series | 208393 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Cable | ||
Cable Length 1.5m | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
Voltage 100Vrms | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Standards/Approvals EU RoHS | ||
Series 208393 | ||
- COO (Country of Origin):
- CN
The Molex 1.00mm pitch PCB header from the 208393 series is designed for high-performance connectivity in Compact applications. Offering a dual row, right-angle configuration, it facilitates efficient wire-to-board signal applications while ensuring a secure connection with its inner positive lock feature. The product is engineered for durability, boasting a gold plating that enhances its electrical reliability, even in challenging environments. With a natural resin color, it seamlessly integrates into various designs without compromising aesthetic appeal. This component is compliant with low-halogen standards and other regulatory requirements, reflecting a commitment to environmental sustainability while maintaining rigorous performance standards. It's the Ideal solution for projects requiring an efficient, space-saving connection with superior electrical characteristics and compliance credentials.
Durable design ensures longevity in demanding applications
Low-halogen compliance caters to environmentally sensitive projects
Surface mount style streamlines PCB assembly processes
Natural resin color enhances integration into existing designs
40 circuits provide extensive connectivity options for various configurations
Related links
- Molex USB Cable USB 2.0 Mini USB Type B 1.8 m
- Molex USB Cable USB 2.0 Mini USB Type B 1 m
- Molex USB 2.0 1.5m
- Molex USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex USB Cable USB 2.0 Micro USB Type B 1.5 m
- Molex USB Cable USB 2.0 Mini USB Type B (Mountable) 500 mm
- Molex USB Cable USB 2.0 USB B 5 m
