RAFI USB Cable, Male USB to, USB 3.0 Unterminated, Black, 600 mm
- RS Stock No.:
- 525-191
- Mfr. Part No.:
- 1.10.099.002/0011
- Manufacturer:
- RAFI
Subtotal (1 pack of 2 units)*
€118.96
(exc. VAT)
€146.32
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €118.96 | €59.48 |
*price indicative
- RS Stock No.:
- 525-191
- Mfr. Part No.:
- 1.10.099.002/0011
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Cable Length | 600mm | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | Unterminated | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, IEC 60068 2 14, CE, UKCA, REACH, IEC 60068 2 78, IEC 60068 2 30, cRUus | |
| Series | 1.10.099 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Cable Length 600mm | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B Unterminated | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, IEC 60068 2 14, CE, UKCA, REACH, IEC 60068 2 78, IEC 60068 2 30, cRUus | ||
Series 1.10.099 | ||
- COO (Country of Origin):
- HU
The RAFI RAMO 22 F is a front-panel cable feed-through system equipped with a round collar. It features a USB 3.0 Type A connection on the front side, paired with a 55 cm cable for rear-side connectivity or corresponding sockets in the housing. Designed for versatile applications, it supports fields such as measurement-control-regulation, electrical and mechanical engineering, vehicle construction, chemical industries, industrial robotics, and home technology. It provides a compact and reliable connectivity solution for modern systems.
Black front ring colour
IP65 with sealing cap
Mounting depth 26.6 mm
Related links
- RS PRO USB Cable USB 3.0 Unterminated 2 m
- RAFI USB Cable USB 2.0 Unterminated 1.5 m
- RAFI USB Cable USB 2.0 Unterminated 400 mm
- RND USB Cable USB 2.0 USB Type A 600 mm
- Eaton USB Cable USB to Male 600 mm
- StarTech.com USB 2.0 Black, 600 mm
- Murrelektronik Limited Black, 600 mm
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600 mm
