RAFI USB Cable, Male USB to, USB 2.0 Unterminated, Black, 400 mm
- RS Stock No.:
- 523-571
- Mfr. Part No.:
- 5.03.773.794/0001
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-571
- Mfr. Part No.:
- 5.03.773.794/0001
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | USB Cable | |
| Cable Length | 400mm | |
| Connector Type A | USB | |
| Connector Type B | Unterminated | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, REACH | |
| Series | 5.03.773 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type USB Cable | ||
Cable Length 400mm | ||
Connector Type A USB | ||
Connector Type B Unterminated | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, REACH | ||
Series 5.03.773 | ||
- COO (Country of Origin):
- DE
The RAFI KIS.ME onboarding cable USB to M12 is primarily used for onboarding the KIS.ME devices in KIS.MANAGER. In addition, the cable can be used for productive use of the KIS.ME devices in 5 V mode.
Colour black
RoHS compliant
REACH compliant
Related links
- RAFI USB Cable USB 2.0 Unterminated 1.5 m
- RAFI USB Cable USB 3.0 Unterminated 600 mm
- Phoenix Contact USB Cable USB 2.0 Unterminated 2 m
- FTDI Chip USB Cable USB 2.0 Unterminated 500 mm
- ASSMANN WSW USB Cable USB 2.0 Unterminated 1 m
- ASSMANN WSW USB Cable USB 2.0 Unterminated 1 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 400 mm
- Phoenix Contact USB Cable USB 2.0 Unterminated, 5 m
