StarTech.com USB Cable, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0 Type C, Black, 200 mm

Image representative of range

Subtotal (1 unit)*

€6.78

(exc. VAT)

€8.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 460 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.78

*price indicative

RS Stock No.:
756-610
Mfr. Part No.:
USB2AC15CMBK
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

200mm

Connector Type A

USB 2.0 Type A

Connector Type B

USB 2.0 Type C

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

TPE

Standards/Approvals

RoHS

Series

USB2

COO (Country of Origin):
VN

StarTech USB2 Series USB Cable, 0.2m Cable Length, Black Jacket - USB2AC15CMBK


This USB cable connects USB Type A hosts to Type C peripherals for data and power connections in professional environments. It is intended for short-reach link-ups between control equipment, measurement instruments and test rigs where Compact cabling is required.

Features and Benefits:


• USB 2.0 data-rate support for legacy peripheral compatibility
• Male A to male C connectors for direct host-to-device linking
• RoHS-compliant construction reduces hazardous substance content
• Thermoplastic elastomer jacket provides flexible abrasion resistance
• Black jacket colour minimises Visual distraction in equipment racks

Applications


• Suitable for linking controllers to USB-C measurement devices
• Ideal for connecting test benches to Compact data loggers
• Used with diagnostic tools requiring short power leads
• Can be used for temporary wiring on automation prototypes

What USB protocol capability does it support?


It operates to USB 2.0 specifications, enabling full-speed and high-speed transfers as defined for that version.

How flexible is the outer material for routing in tight spaces?


The outer layer is MADE from thermoplastic elastomer, offering good bendability and resistance to wear for confined cable runs.

What connector genders should I expect at each end?


One end terminates in a male Type A plug and the other in a male Type C plug for direct connections.

How long is the lead for short-reach applications?


The cable length is 0.2 m, suited to close-proximity interconnections.

What appearance and finish does the cable have?


The sheath is black, providing a low-profile Visual finish for use within equipment enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy