StarTech.com USB Cable, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0 Type C, Black, 4 m
- RS Stock No.:
- 630-281
- Mfr. Part No.:
- USB2AC4MBKE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€21.08
(exc. VAT)
€25.93
(inc. VAT)
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.08 |
*price indicative
- RS Stock No.:
- 630-281
- Mfr. Part No.:
- USB2AC4MBKE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 4m | |
| Product Type | USB Cable | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 4m | ||
Product Type USB Cable | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals RoHS | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 4m Cable Length, Black Jacket - USB2AC4MBKE
This USB cable provides a wired connection between USB Type A and USB Type C devices, designed for data transfer and charging within industrial and laboratory environments. It is built to meet standard USB 2.0 signalling and is finished in black with a resilient thermoplastic elastomer outer layer suited to repeated handling.
Features and Benefits:
• USB 2.0 signalling supports standard-speed data transfer
• Male Type A to male Type C connectors for direct device linking
• 4m length enables remote station connections without extenders
• Thermoplastic elastomer jacket improves abrasion resistance
• RoHS compliance minimises restricted substance content in materials
• Male Type A to male Type C connectors for direct device linking
• 4m length enables remote station connections without extenders
• Thermoplastic elastomer jacket improves abrasion resistance
• RoHS compliance minimises restricted substance content in materials
Applications
• Suitable for connecting control PCs to USB‑C enabled instrumentation
• Ideal for linking test equipment to measurement devices at benches
• Used with charging stations to power USB‑C handheld tools
• Can be used for data logging between sensors and acquisition systems
• Ideal for linking test equipment to measurement devices at benches
• Used with charging stations to power USB‑C handheld tools
• Can be used for data logging between sensors and acquisition systems
What connector orientations will I encounter when using this cable?
One end terminates in a USB Type A male plug while the opposite end uses a USB Type C male plug, providing a conventional A-to-C hardwired link.
How does the cable jacket affect handling and durability?
The thermoplastic elastomer outer layer offers flexibility and resistance to repeated bending, reducing surface wear in routine industrial use.
Is this cable suitable for synchronising devices as well as charging?
Yes, the cable implements USB 2.0 protocol which supports both charging functions and data syncing between compatible hosts and peripherals.
Are there environmental material considerations relevant to installations?
The construction conforms to RoHS requirements, indicating restricted levels of certain hazardous substances in component materials.
Related links
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 4 m
- StarTech.com USB 2.0 Black, 4 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 200 mm
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 300 mm
- StarTech.com USB 2.0 Black, 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
