StarTech.com USB Cable, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0 Type C, Black, 300 mm
- RS Stock No.:
- 756-714
- Mfr. Part No.:
- USB2AC30CMBK
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€7.33
(exc. VAT)
€9.02
(inc. VAT)
In Stock
- Plus 210 unit(s) shipping from 23 November 2026
- Plus 375 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.33 |
*price indicative
- RS Stock No.:
- 756-714
- Mfr. Part No.:
- USB2AC30CMBK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals RoHS | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 0.3m Cable Length, Black Jacket - USB2AC30CMBK
This USB cable connects devices that use USB Type C and USB Type A ports for data and charging in Compact setups. It is intended for short-link connections in workshop, test bench and equipment-integration environments where a brief, robust link is required. The cable is finished in black and designed for straightforward plug-in use between compatible ports.
Features and Benefits:
• USB 2.0 transfer rates for data and charging capability
• Type C male to Type A male connectors for simple device pairing
• Thermoplastic elastomer jacket offering flexible handling
• RoHS‑compliant construction for restricted-substance requirements
• Compact 0.3 m length for tidy installations and reduced clutter
• Type C male to Type A male connectors for simple device pairing
• Thermoplastic elastomer jacket offering flexible handling
• RoHS‑compliant construction for restricted-substance requirements
• Compact 0.3 m length for tidy installations and reduced clutter
Applications
• Suitable for connecting handheld instruments to test PCs
• Ideal for short-range charging of mobile devices at workstations
• Used with control panels requiring a brief data link
• Can be used for transferring logs from sensors to analysis rigs
• Ideal for short-range charging of mobile devices at workstations
• Used with control panels requiring a brief data link
• Can be used for transferring logs from sensors to analysis rigs
Which connector genders are provided on the cable?
It has male connectors on both ends to plug into host and peripheral ports.
What voltage or power capability does this cable support?
The cable adheres to USB 2.0 electrical characteristics for standard charging and data signalling.
How does the jacket material affect handling in industrial settings?
The thermoplastic elastomer sheath increases flexibility and resists abrasion during repeated routing.
Is the cable appropriate for long-distance data links?
Its 0.3 m length is intended for short connections
it is not designed for extended-range signalling.
Related links
- StarTech.com USB 2.0 Black, 300 mm
- StarTech.com USB 2.0 Black, 300 mm
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 200 mm
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 4 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
