Cisco USB Cable
- RS Stock No.:
- 649-843
- Mfr. Part No.:
- CAB-CONSOLE-USB=
- Manufacturer:
- Cisco
Image representative of range
Subtotal (1 unit)*
€109.31
(exc. VAT)
€134.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.31 |
*price indicative
- RS Stock No.:
- 649-843
- Mfr. Part No.:
- CAB-CONSOLE-USB=
- Manufacturer:
- Cisco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cisco | |
| Product Type | USB Cable Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cisco | ||
Product Type USB Cable Assembly | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Omron USB Cable USB 3.0 Male USB, 3 m
- Omron USB Cable USB 3.0 Male USB, 7 m
- StarTech.com 1 Port 1 Displays USB VGA Console USB 1920 x 1080 pixel Maximum Resolution
- Cisco SG110-24, Unmanaged 24 Port Gigabit Switch With PoE
- Cisco Unmanaged 8 Port Network Switch
- Cisco SG110D-05, Unmanaged 5 Port Gigabit Switch
- Cisco 4000 Series Mounting Kit for Use with Ethernet 4000 Series Switches
- Cisco, PWR-C1-715WDC= Switch Mode Power Supply
