L-Com USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, 300 mm
- RS Stock No.:
- 671-847
- Mfr. Part No.:
- WPUSBAX-03M
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€42.16
(exc. VAT)
€51.86
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €42.16 | - |
| 10 + | €38.65 | 8% |
*price indicative
- RS Stock No.:
- 671-847
- Mfr. Part No.:
- WPUSBAX-03M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB Cable features a panel mount Type-A female connector on one end and a standard Type-A male on the other, with a compact 0.3-meter length—perfect for tight installations in rugged environments.
Threaded coupling and O ring seals provide IP67 waterproofing
Gold plated contacts ensure reliable mating cycles and signal integrity
Rugged molded backshells enhance durability in harsh conditions
Related links
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 3.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB B Grey, 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB Type A 300 mm
- L-Com USB Cable USB 2.0 USB B Light Grey, 300 mm
- L-Com USB Cable USB 2.0 USB B Black, 300 mm
