L-Com USB Cable, Female USB to Female, USB 2.0 USB Type A, Light Grey, 300 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€16.48

(exc. VAT)

€20.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€16.48-
10 +€15.128%

*price indicative

RS Stock No.:
297-969
Mfr. Part No.:
UPMAA-03M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

300mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Light Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

California Proposition 65, REACH, RoHS, TSCA

Series

UPMA5

COO (Country of Origin):
VN
The L-Com USB Series A assembly is designed to offer robust connectivity solutions tailored for high performance applications. With precision engineering, it ensures reliable data transfer, making it perfect for both personal and professional use. The moulded hood design provides additional strain relief, safeguarding the cable from wear and tear while maintaining its sleek profile.

Aluminiumised polyester shielding for superior signal integrity

Compact and lightweight for easy portability

Designed to meet USB 2.0 requirements for reliability

Individually packaged for protection during transport

360° shield termination to reduce interference and enhance longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy