L-Com USB Cable, Male USB to Male, USB 2.0 USB B, USB Type B, Light Grey, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.11

(exc. VAT)

€18.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 09 November 2026
  • Plus 28 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.11
10 +€13.84

*price indicative

RS Stock No.:
297-193
Mfr. Part No.:
CSMUAB-03M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

300mm

Connector Type A

USB

Connector Type B

USB B, USB Type B

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Light Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

California Proposition 65, RoHS, REACH, TSCA

Series

CSMUAB

The L-Com premium USB cable is designed to meet the demands of both everyday and professional use. Offering a durable construction with high quality materials, it ensures reliable connections for a range of devices. The moulded hood and strain relief provide extra strength and longevity, while the light grey PVC outer jacket not only enhances durability but also offers a sleek aesthetic.

Compact design ensures easy transport and storage

Compliant with USB 2.0 requirements for reliable performance

Individually packaged to maintain product integrity until use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy