L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 500 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.38

(exc. VAT)

€22.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.38
10 +€16.87

*price indicative

RS Stock No.:
287-401
Mfr. Part No.:
CSMUAMICB-05M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

500mm

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

California Proposition 65, RoHS, TSCA, REACH

Series

CSMUAMICB

COO (Country of Origin):
CN
The L-Com USB cable assembly is expertly designed to meet the stringent requirements of modern connectivity solutions. Ideal for applications where reliability and efficiency are paramount, this USB A to micro B cable delivers power and data transfer in a single, robust package. With a focus on durability, the cable features an overall aluminised polyester shield, ensuring minimal interference and maximum performance.

Includes a moulded hood and strain relief for added protection

Tested for continuity to ensure reliable performance

Packaged individually ready for immediate use

Complies with stringent regulatory standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy