HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 2 m
- RS Stock No.:
- 739-585
- Mfr. Part No.:
- 09451452933
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€84.11
(exc. VAT)
€103.46
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.11 |
*price indicative
- RS Stock No.:
- 739-585
- Mfr. Part No.:
- 09451452933
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Cable Assembly | |
| Cable Length | 2m | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | Har Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Cable Assembly | ||
Cable Length 2m | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series Har Port | ||
- COO (Country of Origin):
- DE
The HARTING USB Cable Assembly is designed for high-speed data transfer, featuring a 2-metre length with Type A connectors on both ends. Its fully shielded design ensures reliable performance and protection against interference, making it Ideal for various applications.
Features & Benefits
Service interfaces enhance compatibility with multiple devices
USB 3.0 supports high-speed data transfer rates
Fully shielded design minimises electromagnetic interference
Cable length of 2 m allows flexible installation options
Type A connector to Type A connector ensures straightforward connections
PVC jacket material provides durability and resistance to wear
Compliant with China RoHS, DNV GL, and ELV standards for safety
IP20 rating suitable for indoor use in controlled environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
What is the USB version of this cable?
The USB version of this cable is USB 3.0.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, DNV GL, and ELV standards.
What is the jacket material of this USB cable?
The jacket material of this USB cable is PVC.
Related links
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 3 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 500 mm
- HARTING USB Cable USB 3.0 USB 3 Type A 1.50 m
