HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 2 m
- RS Stock No.:
- 739-591
- Mfr. Part No.:
- 09454452943
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€104.65
(exc. VAT)
€128.72
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.65 |
*price indicative
- RS Stock No.:
- 739-591
- Mfr. Part No.:
- 09454452943
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Cable Assembly | |
| Cable Length | 2m | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Cable Assembly | ||
Cable Length 2m | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for data transfer in industrial applications. With a robust design and 2-metre length, it ensures flexibility and space-saving benefits while maintaining compliance with relevant standards.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
360° shielding reduces electromagnetic interference for improved performance
Flexible, space-saving design allows for efficient installation in tight spaces
Robust industrial design ensures durability in demanding environments
USB 3.0 compatible supports high-speed data transfer up to 5 Gbps
Jacket material MADE of PVC provides protection against wear and tear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety
Operating voltage of 30 V dc accommodates a variety of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this USB cable assembly?
The cable length is 2 metres.
Is this product compliant with safety standards?
Yes, it meets China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards.
What type of connectors does this USB cable assembly have?
It features USB 3.0 Type A connectors on both ends.
Related links
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 3 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 500 mm
- HARTING USB Cable USB 3.0 USB 3 Type A 1.50 m
