HARTING USB Cable, Male USB 2.0 to Male, USB 2.0 USB 2.0 Type A, Black, 5 m
- RS Stock No.:
- 739-753
- Mfr. Part No.:
- 09454454915
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€83.68
(exc. VAT)
€102.93
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.68 |
*price indicative
- RS Stock No.:
- 739-753
- Mfr. Part No.:
- 09454454915
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 5m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB 2.0 | |
| Connector Type B | USB 2.0 Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 5m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB 2.0 | ||
Connector Type B USB 2.0 Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for data transfer in industrial applications. With a length of 5 metres, it is designed for robust performance while ensuring flexibility and space efficiency.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
360° shielding reduces electromagnetic interference for improved signal integrity
Flexible, space-saving design optimises installation in confined spaces
Robust industrial design ensures durability in demanding environments
USB 2.0 compatible supports high-speed data transfer up to 480 Mbps
Jacket material MADE of PVC provides protection against abrasion and wear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety
Operating voltage of 30 V dc accommodates a variety of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in machine tool and motor control systems
What is the cable length of this USB cable assembly?
The cable length is 5 metres.
Is this USB cable assembly compliant with safety standards?
Yes, it is compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards.
What is the maximum operating voltage for this product?
The maximum operating voltage is 30 V dc.
Related links
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 3 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 2 m
- HARTING USB Cable USB 2.0 USB 2.0 3 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 1.5 m
- HARTING USB Cable USB 2.0 USB 2.0 2 m
