HARTING USB Cable, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0 Type A, Black, 5 m
- RS Stock No.:
- 739-588
- Mfr. Part No.:
- 09454451905
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€107.29
(exc. VAT)
€131.97
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.29 |
*price indicative
- RS Stock No.:
- 739-588
- Mfr. Part No.:
- 09454451905
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Length | 5m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Push Pull | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Length 5m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL 94 V-0 | ||
Series Push Pull | ||
- COO (Country of Origin):
- MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for various applications. With a length of 5 metres, it is designed for robust performance in industrial environments while ensuring compatibility with USB 2.0 standards.
Features & Benefits
HARTING PushPull technology enhances connection reliability and ease of use
360° shielding reduces electromagnetic interference for stable data transmission
Flexible, space-saving design optimises installation in tight spaces
Robust industrial design ensures durability in harsh conditions
USB 2.0 compatible supports high-speed data transfer up to 480 Mbps
Jacket material MADE of PVC provides protection against abrasion and wear
Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety
Operating voltage of 30 V dc accommodates various industrial applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the cable length of this USB cable assembly?
The cable length is 5 metres.
Is this USB cable assembly compliant with safety standards?
Yes, it meets China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards.
What is the maximum voltage this USB cable assembly can handle?
The maximum voltage is 30 V dc.
Related links
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 5 m
- HARTING USB Cable USB 2.0 USB 2.0 5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 1.5 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 2 m
- HARTING USB Cable USB 2.0 USB 2.0 Type A 1 m
