HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 1.5 m

Image representative of range

Subtotal (1 unit)*

€108.11

(exc. VAT)

€132.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.11

*price indicative

RS Stock No.:
741-788
Mfr. Part No.:
09454452902
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

1.5m

Product Type

USB Cable Assembly

Connector Type A

USB 3 Type A

Connector Type B

USB 3 Type A

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UL 94 V-0

Series

Push Pull

COO (Country of Origin):
MY
The HARTING USB cable assembly features HARTING PushPull technology, providing a reliable connection for data transfer in industrial applications. With a length of 1.5 m, it is designed for robust performance while ensuring flexibility and space efficiency.

Features & Benefits


HARTING PushPull technology enhances connection reliability and ease of use

360° shielding reduces electromagnetic interference for improved performance

Flexible, space-saving design optimises installation in tight spaces

Robust industrial design ensures durability in demanding environments

USB 2.0 compatible for versatile connectivity options

Jacket material MADE of PVC provides protection against wear and tear

Compliant with China RoHS, ELV, IEC 61076-3-106, and UL 94 V-0 standards for safety

Operating voltage of 30 V dc supports a wide range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

What is the cable length of this USB assembly?


The cable length is 1.5 m.

Is this USB cable assembly compliant with safety standards?


Yes, it is compliant with China RoHS, ELV Status, IEC 61076-3-106, and UL 94 V-0 standards.

What type of connectors does this product use?


It uses USB 3.0 Type A connectors for both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy