HARTING USB Cable, Male USB 3 Type A to Male, USB 3.0 USB 3 Type A, Black, 3 m
- RS Stock No.:
- 743-960
- Mfr. Part No.:
- 09451452934
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€103.84
(exc. VAT)
€127.72
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.84 |
*price indicative
- RS Stock No.:
- 743-960
- Mfr. Part No.:
- 09451452934
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Cable Assembly | |
| Cable Length | 3m | |
| Connector Type A | USB 3 Type A | |
| Connector Type B | USB 3 Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | Har Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Cable Assembly | ||
Cable Length 3m | ||
Connector Type A USB 3 Type A | ||
Connector Type B USB 3 Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series Har Port | ||
- COO (Country of Origin):
- MY
The HARTING USB Cable Assembly is designed for high-speed data transfer, featuring a 3-metre length with Type A connectors on both ends. Its fully shielded design ensures reliable performance in various applications, making it Ideal for connecting devices in industrial settings.
Features & Benefits
Service interfaces enhance compatibility with multiple devices
USB 3.0 supports high-speed data transfer rates
Fully shielded, 360° shielding contact reduces electromagnetic interference
Cable length of 3 m provides flexibility in installation
Connection type: Type A connector to Type A connector ensures straightforward connectivity
Jacket material MADE of PVC offers durability and protection
Compliant with China RoHS, DNV GL, and ELV standards ensures environmental safety
Black jacket colour provides a professional appearance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the USB version of this cable?
The cable supports USB 3.0 for high-speed data transfer.
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, DNV GL, and ELV standards.
What is the length of this USB cable?
The cable length is 3 metres, providing flexibility in installation.
Related links
- HARTING USB Cable USB 3.0 USB 3 Type A 3 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
- HARTING USB Cable USB 3.0 USB 3 Type A 5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1.5 m
- HARTING USB Cable USB 3.0 USB 3 Type A 500 mm
- HARTING USB Cable USB 3.0 USB 3 Type A 1.50 m
- HARTING USB Cable USB 3.0 USB 3 Type A 2 m
- HARTING USB Cable USB 3.0 USB 3 Type A 1 m
