Varta USB Cable, Male USB Type A to Male, USB Type C USB Type C, Black, 4.5 mm
- RS Stock No.:
- 765-691
- Mfr. Part No.:
- 57935101111
- Manufacturer:
- Varta
Subtotal (1 unit)*
€16.17
(exc. VAT)
€19.89
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.17 |
*price indicative
- RS Stock No.:
- 765-691
- Mfr. Part No.:
- 57935101111
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Cable Length | 4.5mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Series | 57935101111 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Cable Length 4.5mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Series 57935101111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta USB A to USB C Charge & Sync cable is expertly designed to meet the demands of modern charging and data transfer requirements. Its robust construction incorporates high-quality aluminium, TPE, and nylon materials, ensuring both durability and flexibility. With a substantial length of 200 cm, this cable allows for convenient usage whether at home or on the go, while its sleek black and titanium housing adds a touch of sophistication. Optimization for maximum voltage and current ensures efficient and safe charging for your devices, making it an essential accessory for anyone who values quality and reliability in their tech tools.
Constructed with premium materials, including aluminium, TPE, and nylon for enhanced durability
Sleek black and titanium housing colour complements modern aesthetics
200 cm cable length provides flexibility and ease of use in various settings
Supports a maximum voltage of 20V and current of 3A for efficient charging
Delivers a maximum wattage of 60W and Rapid data transfer rates up to 5Gbit/s
Compatible with a variety of devices for versatile operational use
Related links
- Varta USB Cable USB Type C USB Type C 3.5 mm
- Varta USB Cable USB Type C USB Type C 5.5 mm
- Molex USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 10 m
- RS PRO USB Cable USB 3.1 USB Type C 15 m
- RS PRO USB Cable USB 3.2 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
