Varta USB Cable, Male USB Type C to Male, USB Type C USB Type C, Black, 5.5 mm
- RS Stock No.:
- 765-692
- Mfr. Part No.:
- 57936101111
- Manufacturer:
- Varta
Subtotal (1 unit)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.00 |
*price indicative
- RS Stock No.:
- 765-692
- Mfr. Part No.:
- 57936101111
- Manufacturer:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Product Type | USB Cable | |
| Cable Length | 5.5mm | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Series | 57936101111 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Product Type USB Cable | ||
Cable Length 5.5mm | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Series 57936101111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta USB C to USB C cable is engineered for both charging and syncing, offering a reliable connection for your devices. This high-quality cable boasts a sleek design with a robust housing in black and titanium. With a generous length of 200 cm and a lightweight build, it provides flexibility and convenience for everyday use. Its impressive specifications support maximum voltage of 20V and current of 5A, ensuring Rapid charging and optimal performance without hassle. Designed with performance and durability in mind, this cable is perfect for tech-savvy users who demand efficiency and reliability from their accessories.
Supports data transfer rates of up to 10 Gbit/s for quick file transfers
Robust construction using aluminium, TPE, and Nylon for enhanced durability
Lightweight design at 80g for easy portability
Cable diameter of 5.5 ± 0.2mm for easy handling and storage
Compatible with a variety of devices requiring USB C functionality
Meets high voltage and current requirements for swift charging
No circulation of data to third parties ensures privacy and security
Manufactured in Germany, upholding stringent quality standards
Related links
- Varta USB Cable USB Type C USB Type C 4.5 mm
- Varta USB Cable USB Type C USB Type C 3.5 mm
- Molex USB Cable USB Type C USB Type C 1 m
- RS PRO USB Cable USB Type C to Male USB Type C 1 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type C 3 m
- Phoenix Contact USB Cable USB 3.2 USB Type C 2 m
- RS PRO USB Cable USB 3.1 USB Type C 10 m
- RS PRO USB Cable USB 3.1 USB Type C 15 m
